A82/E83 Series Current Transformers

Carlo Gavazzi’s A82 and E83 series current transformers interface directly with PLCs or monitoring relays

Image of Carlo Gavazzi’s A82/E83 Series Current TransformersCarlo Gavazzi’s A82 series is a true RMS AC metering transformer with input current options of 25 AAC, 50 AAC, 100 AAC, 250 AAC, and 500 AAC. Output options include 0 mA to 20 mA, 4 mA to 20 mA, and 0 V to 10 V, making them an ideal interface for PLCs or current monitoring relays. The A82 has a 27 mm through hole for wiring and a flange mount base.

The E83 series is a compact AC metering transformer with seven knob-selectable input current ranges up to 50 AAC. A 4 mA to 20 mA output allows it to input directly to PLCs or current monitoring relays. A 12 mm through hole for isolated current carrying wire makes it suitable for most applications. The E83 can be mounted on DIN rail or screwed directly to a surface.

A82 Series Features
  • 5 input ranges up to 500 AAC
  • 3 output ranges (0 mA to 20 mA, 4 mA to 20 mA, 0 V to 10 V)
  • Interface directly with PLCs or with monitoring relays
  • 27 mm through hole
  • Flange mount base
E83 Series Features
  • 5 knob-selectable measuring ranges up to 50 AAC
  • 4 mA to 20 mA proportional output
  • Interface directly with PLCs or with monitoring relays
  • 12 mm through hole
  • DIN rail or frame mount design

A82 Series Current Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURR SENSE XFMR 250A CHAS MNTA82-20250CURR SENSE XFMR 250A CHAS MNT2 - Immediate$210.93View Details
CURR SENSE XFMR 500A CHAS MNTA82-20500CURR SENSE XFMR 500A CHAS MNT1 - Immediate$210.93View Details
CURR SENSE XFMR 250A CHAS MNTA82-2050CURR SENSE XFMR 250A CHAS MNT0 - Immediate$210.93View Details

E83 Series Current Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANSDUCER CURRENT 10-40VDCE83-2050TRANSDUCER CURRENT 10-40VDC28 - Immediate$166.78View Details
Published: 2019-04-09