
A82-20500 | |
|---|---|
DigiKey Part Number | 1864-1104-ND |
Manufacturer | |
Manufacturer Product Number | A82-20500 |
Description | CURR SENSE XFMR 500A CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 A Current Sense Transformer 40Hz ~ 1kHz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A82-20500 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Carlo Gavazzi Inc. | Size / Dimension 3.740" L x 0.787" W (95.00mm x 20.00mm) |
Packaging Bag | Height - Seated (Max) 2.657" (67.50mm) |
Part Status Active | Termination Style Wire Leads |
Frequency Range 40Hz ~ 1kHz | Weight 0.596 lb (270.34 g) |
Type Non-Invasive (Solid Core) | Base Product Number |
Current Rating (Amps) 500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 208,31000 | € 208,31 |
| 5 | € 197,89600 | € 989,48 |
| 10 | € 191,64700 | € 1 916,47 |
| 25 | € 185,39720 | € 4 634,93 |
| Unit Price without VAT: | € 208,31000 |
|---|---|
| Unit Price with VAT: | € 254,13820 |

