250 A Current Sense Transformer 40Hz ~ 1kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A82-20250

DigiKey Part Number
1864-1102-ND
Manufacturer
Manufacturer Product Number
A82-20250
Description
CURR SENSE XFMR 250A CHAS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
250 A Current Sense Transformer 40Hz ~ 1kHz Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A82-20250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Carlo Gavazzi Inc.
Size / Dimension
3.740" L x 0.787" W (95.00mm x 20.00mm)
Packaging
Bag
Height - Seated (Max)
2.657" (67.50mm)
Part Status
Active
Termination Style
Wire Leads
Frequency Range
40Hz ~ 1kHz
Weight
0.596 lb (270.34 g)
Type
Non-Invasive (Solid Core)
Base Product Number
Current Rating (Amps)
250 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 208,31000€ 208,31
5€ 197,89600€ 989,48
10€ 191,64700€ 1 916,47
25€ 185,39720€ 4 634,93
Manufacturers Standard Package
Unit Price without VAT:€ 208,31000
Unit Price with VAT:€ 254,13820