Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
GN-Slide6

The GN-8620 has a TTFF time at Hot start of less then 1s, Warm start of 30s, and Cold start of 33s, and can operate between -40°C to 85°C, while only consuming 68mA of power in Acquisition mode. The GN-8720 has a TTFF time at Hot start of less then 1s, Warm start of 30s, and Cold start of 33s, and can operate between -40°C to 85°C, while only consuming 72mA of power in Acquisition mode.

PTM Veröffentlicht am: