Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
TPP-Slide2

The TPP 15/30A-D series offers either 15W or 30W output power and has a compact size of only 1.50 x 1.00 x 0.80 inches or 2.74 x 1.36 x 0.95 inches. They have an open frame design with pin mounting terminals for PCB mounted designs. Only convection cooling is required for full output power from -40°C to 60°C, with derating to 85°C. Eight models for each power range offers a single output voltage between 3.3VDC up to 48VDC. Designed with high efficiency up to 91.5%, these high power density power supplies also have a very low 0.05W no-load power consumption. Multiple safety agency approvals make the TPP 15/30A-D range ideal for medical, industrial, audio, communication technologies, as well as newer IoT for building and home automation. All models meet EN-55011 limits to IEC 60601-1-2 4th Edition and EN-55032 Class B for conducted and radiated EMI emissions.

PTM Veröffentlicht am: