Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Telecom Point-of-Load Solution Slide 12

This slide shows the efficiency curve and power loss curve of the EVM using our TPS53219 and the CSD87331Q3D 3 x 3 mm power block. The graphs show an impressive peak efficiency of 90.5% at 12 V input voltage, 1.5 V output voltage and 8 A of load current at 800 kHz.

PTM Veröffentlicht am: