Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
LM5017 100 V 600 mA Synchronous Buck Converter Slide 2

The first release from the TI family of 100 V synchronous buck converters is the LM5017, and at 600 mA it is the highest power member of the family. Some of the key features are: a wide 9 V to 100 V input range; integrated FETs, saving PCB space and making the design easier; constant on-time control, requiring no loop compensation and fewer external components; integrated UVLO; adjustable switching frequency up to 1 MHz; and a smaller solution size in a PSOP-8 and LLP-8 package. LLP is very similar to QFN, for those more familiar with the latter. Another key feature of these parts is that they operate in continuous conduction mode, which means that customers can use them as an isolated supply with a transformer or a coupled inductor.

PTM Veröffentlicht am: