Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Industrial Automation Solutions Overview Slide 12

The second industrial platform is the Industrial Development Kit, it also comes with the industrial SDK and supports all industrial communications features available on the ICE. In addition, this board also has PWM drivers and Piccolo based ADCs for industrial drive applications. A third Ethernet port is also available that can be used concurrently with the two MII interfaces from PRUs that are designated for real-time industrial Ethernet.

PTM Veröffentlicht am: