Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Tiva C Series TM4C123x USB Slide 3

The TM4C123x family of MCUs features an interrelated USB controller with PHY. It operates as a full-speed or low-speed function controller during point-to-point communications in USB Host, Device, or OTG modes. The controller complies with the USB 2.0 standard, which includes SUSPEND and RESUME signaling. Sixteen endpoints, including two hard-wired for control transfers and fourteen endpoints defined by firmware are supported. Also, there is a dedicated USB endpoint memory of 2 kB with µDMA support.

PTM Veröffentlicht am: