Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
MSP430 Design Tools Slide 7

Because the eZ430 target board can be disconnected from the emulation interface, the complete tool is much more than a demo or evaluation system. An entire MSP430 project equipped with Spy Bi-Wire, including the original eZ430-F2013 and T2012 target boards, can be developed using just the eZ430-RF. Competing basic demo or evaluation systems contain the emulation and target device on a single board preventing stand alone project implementation meaning that only simple demonstrations or limited evaluations are possible. The detachable RF target board can be used as a stand-alone system in that through its many interfaces and peripherals, both analog and digital, it may be used to wirelessly enable any existing design as an off-the-shelf wireless module. It could also be used as an wireless independent data sampling system such as an environmental wireless sensor network or home automation system.

PTM Veröffentlicht am: