Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
flashlight ref power and dim application report
As an example, this circuit using the LM3405A is designed to drive one InGaN WLED cycling at 4 different current levels: 0, 125mA, 250mA, and 700mA with a peak-to-peak ripple current of 40mA or less. The input is 4.2V to 4.5V from 3 AA batteries, the Vo is approximately 3.7V at 700mA current, and the switching frequency is 1.6MHz (typical). For a complete look at this reference design, visit the LED reference design library at www.ti.com.
PTM Veröffentlicht am: