Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
DPA-Slide3

FPGAs need a variety of low voltage rails to operate efficiently - typically 0.9V to 3.3V and because of the fast transient current requirements, cannot be provided by a traditional multiple output power supply. Either linear or switching regulators are used depending on the needs. Switching regulators are used for higher current applications, or when the inefficiency of linear regulators cannot be tolerated and if noise sensitivity is not critical – like with digital core logic and I/O power. This PTM will focus on switching regulators, or Point Of Load (POLs).

PTM Veröffentlicht am: