Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Summary

In summary, the L37-3 series of thermally conductive gap fillers from T-Global covers the thermal conductivity range from 1.4 to 1.9 W/m.k and is available in a number of formats to suit various applications. Design guidelines for this product include using compression of 20 to 45% for optimal performance, and the products should only be used within the temperature range of -40°C to +200°C. L37-3 series products can be reworked; however T-Global strongly recommends replacing the pads after use to prevent contamination. The shelf life of the L37 products without adhesive is one year; with an adhesive, this is reduced to six months.

PTM Veröffentlicht am: