Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
STM660x Smart On-Off Controller Slide 21

In summary, the STM660x requires an operating voltage range of 1.6V to 5.5V and has a low operating current of 6μA (only 1μA in standby mode). Other features include a smart reset assertion delay time that is adjustable and determined by the value of an external capacitor. Additionally, the power up duration is determined by a pushbutton press for the STM660x devices or by a fixed time period, tON. Furthermore, this device is available in a precise 1.5V voltage reference with an accuracy of 1% in addition to the TDFN-12 pin package that measures only 2mm x 3mm. To learn more about these Smart on/off controllers please visit STMicroelectronics’ website at www.st.com and look under the Power Management section.

PTM Veröffentlicht am: