Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Tools
Skyworks Solutions is committed to customer enablement and offers a wide variety of evaluation tools and reference designs to allow customers to become familiar with the devices and start designing their solution rapidly. The Si86xxISO-Kit evaluation kit offers an overview of the isolation product family with six different versions of isolators. The SI86ISOLIN-KIT supports input signal bandwidths from 100 kHz at 12-bit resolution to 500 kHz at 9 bits. Each of the three independent reference circuits modulate an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator, and filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.
PTM Veröffentlicht am: