Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
FSDR-Slide21

The BD9G101G evaluation board shown above has been designed to support a 6V - 42V input voltage with a 5V output set by the on board resistor divider, which can be adjusted through component substitution. Detailed application notes are available, including the schematic, operating procedures and layout guidelines, for further understanding of the circuit operation. This board is available for purchase through DigiKey’s website.

PTM Veröffentlicht am: