Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
contact block
RAFIX 22QR – The switching element with many benefits, including: Individual contact blocks that have been equipped differently and can be attached to the coupling (max. three elements). The wires can be laid without end sleeves. The technicians are able to identify the contact configuration immediately thanks to the utilization of color coding on the housing. All of the screw/quick-connect terminal and spring cage terminal connections are protected against accidental contact according to VGB4 and therefore meet the valid standards and provisions. The best thing: reduced assembly time as the cable is inserted from the rear, which means that wire kinks and insertion from the side are a thing of the past. No end sleeves required which saves time and leads to the omission of additional assembly work. However, rigid conductors and additional end sleeves can still be used.
PTM Veröffentlicht am: