Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Standards-Slide6

Terminal sizes allow for wire size up to 6mm², allowing the CP10 to meet power demands of 240 Watts. A 20% continuous power boost provides additional energy without the need to add more power supplies. To maintain the documented reliability figures, power boost should only be used in ambient temperatures less than 45°C. The DC-OK contact is used to provide a digital status of the CP10’s operational voltage; if the voltage drops 10% below the set value, the contact will open. The CP10 can be used at full load in ambient temperatures between -25°C to 60°C . Operation is allowed up to 70°C by reducing the output power by 6W/°C. A spring clamp terminal version is available and can be used for applications with high vibration, where screw terminals might loosen over time. 

PTM Veröffentlicht am: