Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
73094
The 73094-Series Top Loading Binding posts provide wire connections on panels up to 0.190 inches in thickness. They are available in black and red, offer a straight in-line connection, and are rated for 33 VAC, 70 VDC in handheld applications and 1000 V in hands free applications. Current rating is 15 A.
PTM Veröffentlicht am: