Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Slide4

Standard 4 mm banana, 2 mm banana, and pin tip cables are used below 1 MHz and they are not designed for handheld applications with more than 33 Vrms applied, but can operate at higher voltages when used in a hands free controlled environments. Typically used for interconnecting DMMs, power supplies, low-frequency test fixtures or patch panels. Shrouded or “sheathed” banana leads have an insulated cover over the conductive plug and are rated for measurements above 33 Vrms with appropriate DMMs.

PTM Veröffentlicht am: