Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Summary

In summary, PANJIT introduces the automotive grade 200 V super fast rectifiers, the MER series products, with current ratings from 1 A to 20 A, and low profile packages. They are suitable for surface mounting to replace regular axial lead or MELF. The high power rating packages are TO-220AC, ITO-220AC, TO-220AB and ITO-220AB, some are qualified by AEC-Q101. The technology to control reverse recovery time is done by platinum with two types, 20 nS and 30 nS, which can enhance switching loss performance and soft factor to reduce EMI. The Panjit MER series has a low forward voltage to make better efficiency on system design and for the mechanical characteristic one can use planar structure.

PTM Veröffentlicht am: