Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Flexible

Shown here is a high level block diagram of the board and its main components. The bottom block represents the Xpresso board for LPC54102. The Xpresso board offers on-board debugger, current measurement circuitry and one tri-color LED among other features. The sensor shield board stacks on top of the Xpresso board and contains multiple sensors. These sensors are connected to the LPC54102 MCU via I2C port. The board also contains an infrared LED and receiver for IR remote control applications. The Bluetooth LE module from ACKme is connected via UART.

PTM Veröffentlicht am: