Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
ARM and Thumb
The ARM7 core employs a 32-bit ARM instruction set with a subset of 16-bit instructions which still use 32-bit data and registers. This is done by using a Thumb state. In this state, the instructions are re-coded into 16 bits, improving code density by approximately 30% which reduces the amount of Flash needed. When Thumb instructions are executed, they are decompressed back to 32-bit instructions then decoded and executed. Therefore, all Thumb operations are still 32-bit.
PTM Veröffentlicht am: