Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MVAC-Slide3

Continuation of the features include: the MVAC400’s high convection rating of 250W makes it suitable for industrial applications where fans are often avoided due to audible noise and reliability concerns. These compact power supplies deliver full rated power over the temperature range of -20°C to 50°C as well as more than half power at ambient temperatures to 70°C. This performance exceeds that of competing designs on the market which typically operate down to 0°C. Designed for global deployment, the MVAC400 series is certified to the worldwide 60950 safety standards for information technology equipment as well as the 60601-1 3rd Edition standard for electromedical equipment, making it the perfect choice for clinical diagnostic (non-patient-connected) equipment applications. Low conducted emissions to FCC and EN Class B standards also expand the field of opportunities for these supplies. With remote sense, power OK signal, and PS-ON control, these supplies are fully featured to support most applications. Current sharing is an available option for parallel or redundant configurations. A 2 year warranty and MTBF exceeding 1M hours provide customers with high confidence of a reliable solution.

PTM Veröffentlicht am: