Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
FHSS Portfolio Slide 10

The DNT2400, shown on this slide, operates in the 2.4 GHz band. This is a pre-certified low cost RF module also based on FHSS. It is suitable for point-to point and point-to-multipoint wireless systems in the 2.4 GHz ISM band. The DNT2400 has user configurable variable RF power outputs that can be set from 1 mW to 100 mW while the RF data rate can be set from 38.4 to 500 Kbps. The DNT2400 also has the flexibility and versatility to serve a wide range of applications from simple cable replacements to sophisticated sensor networks, is easy to integrate and provides robust wireless communications up to 10 miles in line-of-sight installations. The DNT2400 can very easily be used in applications requiring direct connections  and reporting of sensor data, SCADA for monitoring and control, scoreboards and electronic signage and commercial telemetry, among many others.

PTM Veröffentlicht am: