Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
MAX16840 LED Driver Slide 4
The MAX16840 includes a proprietary current shaping scheme allowing the current energy to be spread over the entire switching period, resulting in lower peak current. Spreading the current prevents the transformer from turning off, solving the flicker and ET compatibility issues. Therefore, the MAX16840 is able to be compatible with the highest number of electronic transformers and dimmers. The Active Power Factor Correction ensures high efficiency and the integrated MOSFET lowers cost. In addition, the MAX16840 does not require any electrolytic capacitors, which are prone to failure due to the high temperatures experienced.
PTM Veröffentlicht am: