Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
HMIC-Slide3

The MABT-011000 is an integrated bias network built for use in a 2-18GHz frequency range. The fully monolithic broadband surface mount bias network utilizes MACOM’s patented HMIC process which gives the device low loss and high performance with exceptional repeatability through millimeter frequencies. This device has a low insertion loss of 0.2dB and an isolation of 35dB. The close proximity of the elements and the combination of silicon and glass results in exceptional performance. The performance graph in the lower right corner shows the product's insertion loss. The MABT-011000 is targeted for aerospace and defense and ISM applications.

PTM Veröffentlicht am: