Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
single optical source
LUXEON CoB Compact is available from 2200K to 5700K in 80 CRI and from 2200K to 4000K in 90 CRI. At 3000K 80 CRI and 85°C, LUXEON CoB 105 delivers 600 lm @ 110 lm/W for PAR16, 35W GU10 and 35W MR16 applications. LUXEON CoB 107 delivers 750 lm @ 110 lm/W for 35/50W GU10, 50W MR16, PAR20, PAR30, BR20, and BR30 applications. LUXEON CoB 109 delivers 1025 lm @ 110 lm/W for 50W GU10 and PAR38 applications.
PTM Veröffentlicht am: