Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC2978-Slide9

The tools available for evaluating and programming the LTC2978 octal PMBus monitor and controller are summarized in this slide. The LTC2978 is offered in a small lead-free, 64-lead, 9mm x 9mm QFN package, with a leaded version available by special request. The DC1540 demoboard kit with USB-to-PMBus Controller can be ordered to assist customers with their prototyping needs. The GUI software is available from the LTC2978 website, while instructions on its use are provided in the DC1540 and USB-to-PMBus Controller quick start guides. Using the configuration file generated from the LTpowerPlay™ GUI, the LTC2978 may be programmed using the socketed DC1508A programming board or request programming via the chosen CM.

PTM Veröffentlicht am: