Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LT4320-Slide6

Shown here is an apples-to-apples comparison between a diode bridge and an LT4320 bridge, both sized to maintain the same temperature rise of 22°C above ambient with a 10A load current as seen in the thermographs. To achieve this, the diode bridge needs a heat sink measuring 6.5 inches x 4 inches and weighing more than 2 lbs. The LT4320 sends the rectifier on a diet, drastically shrinking its size and weight.

PTM Veröffentlicht am: