Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
LT3082-Slide2

The LT3082 200mA, PNP, low dropout regulator is the newest member of the LT308x family and features a new architecture using a current-based reference and voltage follower. This architecture permits the paralleling of multiple regulators and sharing of output current using small amounts of PCB trace as ballast resistors. Current sharing spreads the heat in an all-surface-mount system. Extensive protection features include current limiting and thermal limiting as well as reverse input protection for the regulator and the load.

PTM Veröffentlicht am: