Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LT3009-Slide9

While only the LT3009 offers an 8-lead SC-70 package both products are offered in a 2mm x 2mm DFN-6 package which has the same thermal resistance as a SOT-23 package. The LT3009 may also be thought of as a lower output current (20mA) version of the LT1761 (100mA), with a much lower reference voltage (0.6V), and slightly higher output noise than LT1761. Other products in the portfolio, including the LT3014 and LT3010, also have low quiescent current but have much higher input voltages and are targeted at the automotive and telecom markets.

PTM Veröffentlicht am: