Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
BuckBoost-Slide4

The Buck-Boost µModule Regulators have wide input capability voltages, ranging from 4.5V to 36V, to produce wide range output voltages ranging from 0.8V to 34V. This family can deliver output currents up to 10A, which can also be paralleled for higher output current. The efficiency values for these devices can reach up to 98% with minimal power loss. Also, a constant frequency current mode architecture allows a selectable fixed or phase-lockable frequency from 200kHz to 400kHz. Other features include ultra-fast transient response, pin compatibility, and current mode control to cover a broad range of applications, all packaged in a low profile surface mount measuring 15mm x 15mm x 2.8mm. Also included in each µModule regulator is a current foldback and output overvoltage protection circuit.

PTM Veröffentlicht am: