Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LT3756-Slide10

In summary, this module has provided an introduction to Linear Technology's LT3756 including a listing of the key technical features such as 3,000:1 true color PWM dimming, frequency synchronization, and an output voltage up to 100V. Another advantage of the LT3756 is that it only requires a simple application circuit with very few external components to operate properly. The end target markets for this device include automotive, industrial, and architectural lighting along with high power LED and boost conversion applications.

PTM Veröffentlicht am: