Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LEB Connector Series for LED Applications Slide 7

In summary, the LEB board-to-board, wire-to-board connector is a low profile, compact, one or two circuit connector system. Compact in size and with a 4.0 mm (0.157”) pitch the series uses SLEB series, 22 to 26 AWG contacts and the existing termination tooling. Secure, positive locking and reliable contact construction makes LEB connectors ideal for low current, low voltage conditions. The LEB connector is a RoHS compliant SMT product.

PTM Veröffentlicht am: