Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Summary

In summary, the IT6700 series is an economical, high-performance CNC power supply with one of the high-power ratio in the industry and a wide range of voltage and current usage rates. One power supply can replace many models, greatly increasing the range of applications. Take the IT6720 as an example, with 100 W capacity, it can output up to 60 V with 5 A, and automatically control the rate of change of voltage and current, with a power ratio of three times as much as similar products. A machine can replace the previous 60 V × 1.6 A / 32 V × 3 A / 20 V × 5 A three models, reducing duplicate investment, providing substantial cost and space savings, and allowing customers to easily replace the traditional digital display power supply.

PTM Veröffentlicht am: