Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
ISL94203 Battery Management IC Slide 11

The ISL94203 represents countless hours of architecture definition, design creation and applications support capability refinement. The block diagram on this slide reviews a wide assortment of internal capability unmatched in BMS applications. It is capable of complete standalone operation and supports from three to eight lithium-ion cells equaling 6 V to 36 V. The ISL94203 has voltage, temperature, current monitor, and pack switching control for battery protection. The cell voltages can be from 0 V to 4.8 V and are measured by the internal 14-bit ADC. The ISL94203 also has five power states to increase the battery life of the system, supports high-side N-channel FETs, and includes a 1.8 V reference and 2.5 V regulator for external peripherals.

PTM Veröffentlicht am: