Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
summary
In summary, the pin-compatible 3 A ISL8202M and 5 A ISL8205M single channel analog power modules offer a 2.6 V to 5.5 V input voltage range, 0.6 V to 5.2 V output range with ±1.6% accuracy over line/load/temperature, and up to 95% efficiency. The selectable light load efficiency and 100% duty cycle LDO support Energy Star compliance and extend battery life.
PTM Veröffentlicht am: