Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Zephyr-Slide8

Honeywell’s Zephyr™ Airflow Sensors provide additional features and benefits for customers. These devices are fully calibrated and temperature compensated which allows customers to remove additional signal conditioning elements from the PCB that would have been used for external temperature calibration and compensation. These sensors have a fast 1mS response time that allows the application to quickly respond to airflow changes, important in medical and industrial applications. The high 11-bit resolution enables customers to sense very small airflow changes with more precision to control their application. The low 3.3VDC operating voltage option and low power consumption allow for use in battery-driven and other portable applications.

PTM Veröffentlicht am: