Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
TruStability-Slide2

The first competitive advantage the Honeywell TruStability® Board Mount Uncompensated/Unamplified Pressure Sensor offers is high stability. This stability allows the pressure sensors to perform substantially better relative to stability, even after long-term use and thermal extremes, than other pressure sensors available in the industry today. Stability is considered to be one of the most important attributes that a board mount pressure sensor can have. This stability may help minimize system performance issues, optimize system uptime, and eliminate the need to regularly recalibrate the sensor in the application, which can often be inconvenient and costly. Another competitive differentiator that this sensor offers design engineers is an accuracy of ±0.25% full scale span best fit straight line. This tight accuracy allows customers to reduce the software needed to correct system inaccuracies, minimize system design time, and optimize system uptime. The sensors may also help support system accuracy and warranty requirements.

PTM Veröffentlicht am: