Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
summary
In summary, i.MX applications processors are now on their sixth generation, targeted for display centric devices. The i.MX 6 platform provides three key differentiating values, including the implementation of Cortex-A9 with four cores and a 64-bit memory bus. With integrated hardware accelerators for graphics and video, they provide maximum performance while using reduced power. The i.MX 6 platform is fully scalable with single, dual and quad core devices that are all pin compatible. This scalability enables a single software investment for two development efforts: one platform for different tiers of products or for different applications. Peripherals such as Gigabit Ethernet, PCI express, Serial ATA, USB with PHYs, HDMi, LVD, and EPD are examples of the integrated features that provide flexibility. Power management is also integrated and provides reduced system complexity and reduces overall BOM cost. Because i.MX provided trusted technology the portfolio is guaranteed for fifteen years life cycle support. The i.MX 6 platform was designed applying auto grade quality practices. Lastly, the i.MX 6 platform is supported with development tools and software.
PTM Veröffentlicht am: