Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
HDS-Slide4

E-Switch’s anti-vandal line include the PV series and ULV series. These switches are rated IP65 or IP67 to withstand rugged use and harsh environmental elements such as moisture and debris. The option of dot, ring or power symbol illumination offers aesthetic design control. The PV series and ULV series offer non-illuminated and illuminated options. Illumination is available in many color choices. Switch diameters range from 12mm to 28mm to fit any size equipment panel with the exception of the PVL Series pilot lamp indicator, which ranges from 6mm to 19mm.

PTM Veröffentlicht am: