Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Features & Benefits

The ULV Series provides:

• Large tamperproof, anti-jamming pushbutton

• Long travel of 3.2 mm

• Actuation force of 2.5 N - Single Pole

3.5 N - Double Pole

• Offers momentary or latching operation

• Long mechanical life expectancy

• 1,000,000 cycles (momentary)

• 500,000 cycles (latching)

Up to twenty-five parts are assembled to produce the ULV switches. The Series provides a large tamper-resistant, anti-jamming pushbutton surface, a long travel of 3.2mm and an actuation force of 2.5 N (250 grams) for Single Pole and 3.5 N (350 grams) for Double Pole. The ULV Series offers momentary or latching operation and provides a long mechanical life expectancy of 1,000,000 cycles for momentary operation and 500,000 cycles for latching operation.

PTM Veröffentlicht am: