Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
MDS Series: Embedded Medical Power Supplies Slide 11

The 100BPS series of power supplies will operate with a wide AC input voltage range from 90 to 264 VAC, and from 47 to 63 Hz. Models are available with 12 V, 15 V, 18 V, and 24 V with power ratings 100 W. The units use the industry standard 2” x 4” footprint and deliver a power density of 10.4 W per cubic inch. All models meet the EN55011-B and EN55022-B and FCC conducted and radiated noise standards.

PTM Veröffentlicht am: