Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Slide4

The LYTE series is designed for cost sensitive users with essential features fulfilling the needs in general industrial applications, without compromising on quality and reliability. This series offers complete power supply protection features with overload, overvoltage, short circuit, and over-temperature protections. The LYTE series complies to SEMI F47. Other features of the LYTE series are its ability to operate at altitude of 5000 m and it achieves ESD air discharge by 15 kV and contact discharge by 8 kV.

PTM Veröffentlicht am: