Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
Image of CUI Slide28

The AMT absolute encoder kits come with nine color-coded sleeves that will adapt to nine different motor shaft diameters. Typical encoders on the market today only fit one motor size per sku. For example, if a manufacturer is utilizing motors with 2mm, 5mm, and 8mm shafts in their system, they must purchase three separate encoders. With multiple popular mounting patterns and nine shaft size options, the absolute encoders can fit all three applications under one sku. With the ability to adapt to almost any application, AMT encoders are the most flexible encoders on the market today.

PTM Veröffentlicht am:
PTM Updated on: 2022-01-19