Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
High-Ripple Current, Large Capacitance Values

The PPC series capacitors are just 1 mm thin. Based on conductive polymer aluminum technology, they offer high-ripple current and large capacitance values. This series was designed especially for applications requiring high-ripple current and the thinnest possible profile. The design opens up new product design options for thinner high power designs. A single PPC device can replace larger cylindrical aluminum electrolytics or large arrays of SMT capacitors with capacitance values from 8,000 µF to 20,000 µF with voltages from 6.3 to 24 WVDC, based on a 2,000 hour life at 125°C.

PTM Veröffentlicht am: