Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
CLSA-Slide12

In summary, Copal Electronics extended its range of small slide switches for professional industrial applications. The CL-SA series is a 1-pole switch with a pitch of 2.54mm and with two switch positions and connector pins in a straight or right-angle version. The component is suitable for the substitution of jumper pins. The dimensions are 10mm x 2.54mm x 6.4mm (W x D x H). The maximum switching current is 500mA, the maximum switching voltage 50VDC. The contact resistance is specified with a maximum of 22 mOhm. The load life is up to 10.000 cycles, the permissible temperature range is from -40˚C to 85˚C. The switching stroke of the CL-SA is 1.6mm, the operating force is 2.5 ±1.5 N. The contact material is gold.

PTM Veröffentlicht am: