Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Sealed Power Plugs and Jacks Slide 5

The Switchcraft® sealed power plug and jack is manufactured to the same high standards of the company’s current power plug and jack products. This means that the sealed power plugs and jacks can conduct current at 5A at up to 30 VDC at the maximum operating temperature of 65 degrees Celsius. The Switchcraft sleeve shunt spring design is also included in this product so that users can switch over from AC to DC current without damaging the device, or the power plug and jack providing the power.

PTM Veröffentlicht am: