Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
FAAS-Slide5

Miniature pressure and air flow sensors are critical components in many automated systems and are used with pneumatic actuators and grippers. For setup and configuration of these sensors, C&K offers a number of micro-miniature tact switches. The KMR comes in a 4.2mm x 2.8mm x 1.9mm package, is sealed to IP40 and is rated up to 300K cycles. The KMT0 and KXT3 measure 3mm x 2.6mm x 0.65mm and 2mm x 3mm x 0.6mm respectively. The KXT3 is sealed to IP60 and the KMT0 is sealed to IP68. Cycle life ranges from 500K on the KXT3 to 1 million on the KMT0. If a side mount switch is needed, the KMS series comes in a footprint measuring 4.2mm x 3.55mm with a 1.4mm height, is sealed to IP40 and rated to 100K cycles. For proper tactile feedback, the haptics can be customized based on customer requirements.

PTM Veröffentlicht am: